ADC12062CIVF
Description: 2-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44

Overview of ADC12062CIVF by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADC12062CIVF by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADC12062CIVF by Texas Instruments

ADC12062CIVF
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QFP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
5.05 V
Conversion Time-Max
0.98 µs
Converter Type
ADC, FLASH METHOD
JESD-30 Code
S-PQFP-G44
Length
10 mm
Linearity Error-Max (EL)
0.0366%
Number of Analog In Channels
2
Number of Bits
12
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Sample Rate
1 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.45 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. ADC12062CIVF
    Texas Instruments
    2-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44
    VS

Alternate Parts for ADC12062CIVF

This table gives cross-reference parts and alternative options found for ADC12062CIVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12062CIVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC12062CIVF/NOPB IC,DATA ACQ SYSTEM,2-CHANNEL,12-BIT,QFP,44PIN,PLASTIC National Semiconductor Corporation ADC12062CIVF vs ADC12062CIVF/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC12062CIVF by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC12062CIVF by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC12062CIVF would you like to use for your alert(s)?
  • Please alert me when ADC12062CIVF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC12062CIVF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC12062CIVF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC12062CIVF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC12062CIVF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC12062CIVF by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: