Part Details for ADC11DS105CISQ by Texas Instruments
Results Overview of ADC11DS105CISQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC11DS105CISQ Information
ADC11DS105CISQ by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC11DS105CISQE/NOPB | Texas Instruments | Dual-Channel, 11-Bit, 105MSPS Analog-to-Digital Converter (ADC) 60-WQFN -40 to 85 |
Part Details for ADC11DS105CISQ
ADC11DS105CISQ CAD Models
ADC11DS105CISQ Part Data Attributes
|
ADC11DS105CISQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC11DS105CISQ
Texas Instruments
2-CH 11-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 | |
Pin Count | 60 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.6 V | |
Analog Input Voltage-Min | 1.4 V | |
Conversion Time-Max | 0.857 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N60 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Number of Analog In Channels | 2 | |
Number of Bits | 11 | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC60,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
Alternate Parts for ADC11DS105CISQ
This table gives cross-reference parts and alternative options found for ADC11DS105CISQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC11DS105CISQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC11DS105CISQE/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 11-Bit, 2 Func, 1 Channel, CMOS, PQCC60 | ADC11DS105CISQ vs ADC11DS105CISQE/NOPB |
ADC11DS105CISQE/NOPB | Texas Instruments | $42.0012 | Dual-Channel, 11-Bit, 105MSPS Analog-to-Digital Converter (ADC) 60-WQFN -40 to 85 | ADC11DS105CISQ vs ADC11DS105CISQE/NOPB |
ADC11DS105CISQ/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 11-Bit, 2 Func, 1 Channel, CMOS, PQCC60 | ADC11DS105CISQ vs ADC11DS105CISQ/NOPB |