Part Details for ADC1173CIJMX by Texas Instruments
Overview of ADC1173CIJMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADC1173CIJMX
ADC1173CIJMX CAD Models
ADC1173CIJMX Part Data Attributes:
|
ADC1173CIJMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC1173CIJMX
Texas Instruments
RESISTANCE LADDER ADC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, RESISTANCE LADDER | |
Output Bit Code | OFFSET BINARY |
Alternate Parts for ADC1173CIJMX
This table gives cross-reference parts and alternative options found for ADC1173CIJMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC1173CIJMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC1173CIJMX | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, EIAJ, SOIC-24, Analog to Digital Converter | National Semiconductor Corporation | ADC1173CIJMX vs ADC1173CIJMX |