-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTANCE LADDER ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC1173CIJM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC1173CIJM
Texas Instruments
RESISTANCE LADDER ADC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1 µs | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.24 mm | |
Linearity Error-Max (EL) | 0.5078% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Sample Rate | 15 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.25 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADC1173CIJM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC1173CIJM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC1173CIJMX | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, EIAJ, SOIC-24, Analog to Digital Converter | National Semiconductor Corporation | ADC1173CIJM vs ADC1173CIJMX |
ADC1173CIJMX | RESISTANCE LADDER ADC | Texas Instruments | ADC1173CIJM vs ADC1173CIJMX |