Part Details for ADC1130 by Analog Devices Inc
Results Overview of ADC1130 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC1130 Information
ADC1130 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC1130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$404.6400 / $505.8000 | Buy Now |
|
Quest Components | 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, DIP34 | 11 |
|
$540.0000 / $675.0000 | Buy Now |
|
Quest Components | 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, DIP34 | 4 |
|
$481.0000 / $555.0000 | Buy Now |
Part Details for ADC1130
ADC1130 CAD Models
ADC1130 Part Data Attributes
|
ADC1130
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADC1130
Analog Devices Inc
IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, DIP34, 2 X 4 INCH, 0.400 INCH MODULE-72/34, Analog to Digital Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 2 X 4 INCH, 0.400 INCH MODULE-72/34 | |
Pin Count | 34 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.80 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-XDIP-P34 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0061% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.4 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 45.72 mm |
Alternate Parts for ADC1130
This table gives cross-reference parts and alternative options found for ADC1130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC1130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS8507IDWRG4 | Texas Instruments | Check for Price | 16-Bit 40KSPS Analog-to-Digital Converter With Internal Reference and Parallel/Serial Interface 28-SOIC -40 to 85 | ADC1130 vs ADS8507IDWRG4 |
ADS7807U | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO28, SOIC-28 | ADC1130 vs ADS7807U |
ADS8507IBDWG4 | Texas Instruments | $14.2167 | 16-Bit 40KSPS Analog-to-Digital Converter With Internal Reference and Parallel/Serial Interface 28-SOIC -40 to 85 | ADC1130 vs ADS8507IBDWG4 |
ADS7807UB | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO28, SOIC-28 | ADC1130 vs ADS7807UB |
HAS-1202AMB | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, MDIP32, METAL, DIP-32, Analog to Digital Converter | ADC1130 vs HAS-1202AMB |
ADS8517IBDWRG4 | Texas Instruments | Check for Price | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 | ADC1130 vs ADS8517IBDWRG4 |
ADS7806U/1K | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO28, GREEN, PLASTIC, SOIC-28 | ADC1130 vs ADS7806U/1K |
ADS8506IDWR | Texas Instruments | Check for Price | 12-Bit 40KSPS Analog-to-Digital Converter With Serial Interface and Reference Parallel 28-SOIC -40 to 85 | ADC1130 vs ADS8506IDWR |
HAS-1202M | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, MDIP32, METAL, DIP-32, Analog to Digital Converter | ADC1130 vs HAS-1202M |
ADS7807UBG4 | Texas Instruments | Check for Price | Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | ADC1130 vs ADS7807UBG4 |