Part Details for ADC1113D125HN/C1,5 by NXP Semiconductors
Overview of ADC1113D125HN/C1,5 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADC1113D125HN/C1,5
ADC1113D125HN/C1,5 CAD Models
ADC1113D125HN/C1,5 Part Data Attributes:
|
ADC1113D125HN/C1,5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ADC1113D125HN/C1,5
NXP Semiconductors
A/D Converter, 11-Bit, 2 Func, 1 Channel, PQCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 3.4 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.24% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 11 | |
Number of Functions | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |