Part Details for ADC10D1000CCMLS by National Semiconductor Corporation
Overview of ADC10D1000CCMLS by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC10D1000CCMLS
ADC10D1000CCMLS CAD Models
ADC10D1000CCMLS Part Data Attributes:
|
ADC10D1000CCMLS
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC10D1000CCMLS
National Semiconductor Corporation
IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CBGA376, 28.20 X 28.20 MM, 3.10 MM HEIGHT, 1.27 MM PITCH, CERAMIC, CCGA-376, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 28.20 X 28.20 MM, 3.10 MM HEIGHT, 1.27 MM PITCH, CERAMIC, CCGA-376 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.15 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.001 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-CBGA-B376 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Linearity Error-Max (EL) | 0.1367% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 376 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | PGA376(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2000 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27.94 mm |
Alternate Parts for ADC10D1000CCMLS
This table gives cross-reference parts and alternative options found for ADC10D1000CCMLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC10D1000CCMLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC10D1000CCRQV | IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CBGA376, 28.20 X 28.20 MM, 3.10 MM HEIGHT, 1.27 MM PITCH, CERAMIC, CCGA-376, Analog to Digital Converter | National Semiconductor Corporation | ADC10D1000CCMLS vs ADC10D1000CCRQV |