Datasheets
ADC108S052CIMTX/NOPB by: Texas Instruments

8-Channel, 200 ksps to 500 ksps, 10-Bit A/D Converter 16-TSSOP -40 to 105

Part Details for ADC108S052CIMTX/NOPB by Texas Instruments

Overview of ADC108S052CIMTX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ADC108S052CIMTX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # ADC108S052CIMTX/NOPB-ND
DigiKey IC ADC 10BIT SAR 16TSSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.8075
$2.8075 Buy Now
DISTI # 926-A108S052CIMTXNPB
Mouser Electronics Analog to Digital Converters - ADC 8-Channel, 200 ksps to 500 ksps, 10-Bit A/D Converter 16-TSSOP -40 to 105 RoHS: Compliant 0
  • 2,500 $2.8000
$2.8000 Order Now
Ameya Holding Limited TSSOP 16/A°/8-Channel, 200 ksps to 500 ksps, 10-Bit A/D Converter 35026
RFQ

Part Details for ADC108S052CIMTX/NOPB

ADC108S052CIMTX/NOPB CAD Models

ADC108S052CIMTX/NOPB Part Data Attributes

ADC108S052CIMTX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
ADC108S052CIMTX/NOPB Texas Instruments 8-Channel, 200 ksps to 500 ksps, 10-Bit A/D Converter 16-TSSOP -40 to 105
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 5.25 V
Analog Input Voltage-Min
Conversion Time-Max 4.0625 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 5 mm
Linearity Error-Max (EL) 0.0391%
Moisture Sensitivity Level 1
Number of Analog In Channels 8
Number of Bits 10
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.5 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 1.1 mm
Supply Current-Max 2.4 mA
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for ADC108S052CIMTX/NOPB

This table gives cross-reference parts and alternative options found for ADC108S052CIMTX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC108S052CIMTX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADC108S052CIMTX IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter National Semiconductor Corporation ADC108S052CIMTX/NOPB vs ADC108S052CIMTX
ADC108S052CIMTX 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16 Texas Instruments ADC108S052CIMTX/NOPB vs ADC108S052CIMTX
ADC108S052CIMT/NOPB 8-Channel, 200 ksps to 500 ksps, 10-Bit A/D Converter 16-TSSOP -40 to 105 Texas Instruments ADC108S052CIMTX/NOPB vs ADC108S052CIMT/NOPB
ADC108S052CIMT IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter Texas Instruments ADC108S052CIMTX/NOPB vs ADC108S052CIMT
ADC108S052CIMT IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter National Semiconductor Corporation ADC108S052CIMTX/NOPB vs ADC108S052CIMT
Part Number Description Manufacturer Compare
ADC108S052CIMT IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter Texas Instruments ADC108S052CIMTX/NOPB vs ADC108S052CIMT
ADC108S052CIMTX 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16 Texas Instruments ADC108S052CIMTX/NOPB vs ADC108S052CIMTX

ADC108S052CIMTX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC108S052CIMTX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC108S052CIMTX/NOPB by Texas Instruments

  • Please alert me when ADC108S052CIMTX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADC108S052CIMTX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC108S052CIMTX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADC108S052CIMTX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC108S052CIMTX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC108S052CIMTX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: