Part Details for ADC108S022CIMTX/NOPB by National Semiconductor Corporation
Results Overview of ADC108S022CIMTX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC108S022CIMTX/NOPB Information
ADC108S022CIMTX/NOPB by National Semiconductor Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for ADC108S022CIMTX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87485828
|
Verical | 8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin TSSOP T/R Min Qty: 150 Package Multiple: 1 Date Code: 1101 | Americas - 543 |
|
$2.2750 / $2.5125 | Buy Now |
|
Rochester Electronics | ADC108S022 8-Channel, 50 ksps to 200 ksps, 10-Bit A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 543 |
|
$1.8200 / $2.1400 | Buy Now |
|
Vyrian | Converters | 2893 |
|
RFQ |
Part Details for ADC108S022CIMTX/NOPB
ADC108S022CIMTX/NOPB CAD Models
ADC108S022CIMTX/NOPB Part Data Attributes
|
ADC108S022CIMTX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC108S022CIMTX/NOPB
National Semiconductor Corporation
IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 16.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0293% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for ADC108S022CIMTX/NOPB
This table gives cross-reference parts and alternative options found for ADC108S022CIMTX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC108S022CIMTX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC108S022CIMT | Texas Instruments | Check for Price | 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16 | ADC108S022CIMTX/NOPB vs ADC108S022CIMT |
ADC108S022CIMT/NOPB | Texas Instruments | $3.6149 | 8-Channel, 50 ksps to 200 ksps, 10-Bit A/D Converter 16-TSSOP -40 to 105 | ADC108S022CIMTX/NOPB vs ADC108S022CIMT/NOPB |
ADC108S022CIMTX | Texas Instruments | Check for Price | 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16 | ADC108S022CIMTX/NOPB vs ADC108S022CIMTX |
ADC108S022CIMTX/NOPB | Texas Instruments | $1.8247 | 8-Channel, 50 ksps to 200 ksps, 10-Bit A/D Converter 16-TSSOP -40 to 105 | ADC108S022CIMTX/NOPB vs ADC108S022CIMTX/NOPB |