-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 4-channel, 50 ksps to 200 ksps, 10-bit A/D converter 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC104S021QIMMX/NOPB-296-ND
|
DigiKey | ADC104S021Q-Q1 - 4 CHANNEL, 50 K Min Qty: 112 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2541 In Stock |
|
$2.6800 | Buy Now |
DISTI #
296-38694-1-ND
|
DigiKey | IC ADC 10BIT SAR 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4972 / $4.9800 | Buy Now |
DISTI #
595-C104S021QIMMXNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 4 Ch 50 ksps to 200 ksps 10B ADC RoHS: Compliant | 0 |
|
$2.4900 | Order Now |
|
Rochester Electronics | ADC104S021Q-Q1 - 4 Channel, 50 ksps to 200 ksps, 10-Bit A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 2541 |
|
$2.3000 / $2.7100 | Buy Now |
|
Ameya Holding Limited | IC ADC 10BIT 200KSPS 4CH 10MSOP | 34905 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC104S021QIMMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC104S021QIMMX/NOPB
Texas Instruments
Automotive, 4-channel, 50 ksps to 200 ksps, 10-bit A/D converter 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.0625 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0293% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADC104S021QIMMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC104S021QIMMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC104S021CIMM/NOPB | 10-Bit, 200-kSPS, 4-Ch SAR ADC with single-ended inputs and serial interface 10-VSSOP -40 to 85 | Texas Instruments | ADC104S021QIMMX/NOPB vs ADC104S021CIMM/NOPB |
ADC104S021CIMMX | 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, PLASTIC, VSSOP-10 | Texas Instruments | ADC104S021QIMMX/NOPB vs ADC104S021CIMMX |
ADC104S021QIMMX | SUCCESSIVE APPROXIMATION ADC | Texas Instruments | ADC104S021QIMMX/NOPB vs ADC104S021QIMMX |
ADC104S021CIMM | 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10 | Texas Instruments | ADC104S021QIMMX/NOPB vs ADC104S021CIMM |
ADC104S021CIMMX/NOPB | IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter | National Semiconductor Corporation | ADC104S021QIMMX/NOPB vs ADC104S021CIMMX/NOPB |
ADC104S021QIMM | SUCCESSIVE APPROXIMATION ADC | Texas Instruments | ADC104S021QIMMX/NOPB vs ADC104S021QIMM |
ADC104S021QIMM/NOPB | Automotive, 4-channel, 50 ksps to 200 ksps, 10-bit A/D converter 10-VSSOP -40 to 85 | Texas Instruments | ADC104S021QIMMX/NOPB vs ADC104S021QIMM/NOPB |
ADC104S021CIMM | IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter | National Semiconductor Corporation | ADC104S021QIMMX/NOPB vs ADC104S021CIMM |
ADC104S021CIMM/NOPB | IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter | National Semiconductor Corporation | ADC104S021QIMMX/NOPB vs ADC104S021CIMM/NOPB |