Part Details for ADC104S021CIMMX by National Semiconductor Corporation
Overview of ADC104S021CIMMX by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC104S021CIMMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC104S021CIMMX-ND
|
DigiKey | IC ADC 10BIT SAR 10VSSOP Min Qty: 118 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6950 In Stock |
|
$2.5600 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, PDSO10 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6950 |
|
$2.2000 / $2.5800 | Buy Now |
Part Details for ADC104S021CIMMX
ADC104S021CIMMX CAD Models
ADC104S021CIMMX Part Data Attributes:
|
ADC104S021CIMMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC104S021CIMMX
National Semiconductor Corporation
IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 16.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0293% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for ADC104S021CIMMX
This table gives cross-reference parts and alternative options found for ADC104S021CIMMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC104S021CIMMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC104S021CIMM/NOPB | 10-Bit, 200-kSPS, 4-Ch SAR ADC with single-ended inputs and serial interface 10-VSSOP -40 to 85 | Texas Instruments | ADC104S021CIMMX vs ADC104S021CIMM/NOPB |
ADC104S021CIMMX | 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, PLASTIC, VSSOP-10 | Texas Instruments | ADC104S021CIMMX vs ADC104S021CIMMX |
ADC104S021QIMMX | SUCCESSIVE APPROXIMATION ADC | Texas Instruments | ADC104S021CIMMX vs ADC104S021QIMMX |
ADC104S021CIMM | 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10 | Texas Instruments | ADC104S021CIMMX vs ADC104S021CIMM |
ADC104S021CIMMX/NOPB | IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter | National Semiconductor Corporation | ADC104S021CIMMX vs ADC104S021CIMMX/NOPB |
ADC104S021QIMM | SUCCESSIVE APPROXIMATION ADC | Texas Instruments | ADC104S021CIMMX vs ADC104S021QIMM |
ADC104S021QIMM/NOPB | Automotive, 4-channel, 50 ksps to 200 ksps, 10-bit A/D converter 10-VSSOP -40 to 85 | Texas Instruments | ADC104S021CIMMX vs ADC104S021QIMM/NOPB |
ADC104S021QIMMX/NOPB | Automotive, 4-channel, 50 ksps to 200 ksps, 10-bit A/D converter 10-VSSOP -40 to 85 | Texas Instruments | ADC104S021CIMMX vs ADC104S021QIMMX/NOPB |
ADC104S021CIMM | IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter | National Semiconductor Corporation | ADC104S021CIMMX vs ADC104S021CIMM |
ADC104S021CIMM/NOPB | IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter | National Semiconductor Corporation | ADC104S021CIMMX vs ADC104S021CIMM/NOPB |