-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Channel, 200 ksps to 500 ksps, 10-Bit A/D Converter 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC102S051CIMM/NOPB | Texas Instruments | 2 Channel, 200 ksps to 500 ksps, 10-Bit A/D Converter 8-VSSOP -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47961-1-ND
|
DigiKey | IC ADC 10BIT SAR 8VSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
352 In Stock |
|
$1.6265 / $3.1200 | Buy Now |
DISTI #
926-AD102S051CIMMNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 2 CH 200kSPS-500kSPS 10B ADC RoHS: Compliant | 697 |
|
$1.5100 / $3.2300 | Buy Now |
DISTI #
85961181
|
Verical | 2-Channel Single ADC SAR 500ksps 10-bit Serial 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 1301 | Americas - 3500 |
|
$1.7875 / $1.9750 | Buy Now |
|
Rochester Electronics | ADC102S051 2 Channel, 200 ksps to 500 ksps, 10-Bit A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 3500 |
|
$1.4300 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC102S051CIMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC102S051CIMM/NOPB
Texas Instruments
2 Channel, 200 ksps to 500 ksps, 10-Bit A/D Converter 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.0625 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0586% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.07 mm | |
Supply Current-Max | 2.1 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADC102S051CIMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC102S051CIMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC102S051CIMM | Texas Instruments | Check for Price | 2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8 | ADC102S051CIMM/NOPB vs ADC102S051CIMM |
ADC102S051CIMMX/NOPB | Texas Instruments | Check for Price | 2 Channel, 200 ksps to 500 ksps, 10-Bit A/D Converter 8-VSSOP -40 to 85 | ADC102S051CIMM/NOPB vs ADC102S051CIMMX/NOPB |
ADC102S051CIMMX | Texas Instruments | Check for Price | 2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8 | ADC102S051CIMM/NOPB vs ADC102S051CIMMX |