ADC101S051QIMF
Texas Instruments
Description: SUCCESSIVE APPROXIMATION ADC

Overview of ADC101S051QIMF by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADC101S051QIMF by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADC101S051QIMF by Texas Instruments

ADC101S051QIMF
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LSSOP, TSOP6,.11,37
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
5.25 V
Analog Input Voltage-Min
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G6
Length
2.92 mm
Linearity Error-Max (EL)
0.0684%
Number of Analog In Channels
1
Number of Bits
10
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Sample Rate
0.5 MHz
Sample and Hold / Track and Hold
TRACK
Screening Level
AEC-Q100
Seated Height-Max
1.22 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.953 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. ADC101S051QIMF
    Texas Instruments
    SUCCESSIVE APPROXIMATION ADC
    VS

Alternate Parts for ADC101S051QIMF

This table gives cross-reference parts and alternative options found for ADC101S051QIMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC101S051QIMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC101S051CIMF/NOPB 10-Bit, 500kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 Texas Instruments ADC101S051QIMF vs ADC101S051CIMF/NOPB
ADC101S051CIMF IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter National Semiconductor Corporation ADC101S051QIMF vs ADC101S051CIMF
ADC101S051QIMFX SUCCESSIVE APPROXIMATION ADC Texas Instruments ADC101S051QIMF vs ADC101S051QIMFX
ADC101S051QIMFX/NOPB Automotive 10-bit 500-kSPS 1-channel SAR ADC with SPI 6-SOT-23 -40 to 125 Texas Instruments ADC101S051QIMF vs ADC101S051QIMFX/NOPB
ADC101S051CIMF 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN Texas Instruments ADC101S051QIMF vs ADC101S051CIMF
ADC101S051CIMFX IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter National Semiconductor Corporation ADC101S051QIMF vs ADC101S051CIMFX
Part Number Description Manufacturer Compare
LTC1197LCMS8#PBF 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown Analog Devices Inc ADC101S051QIMF vs LTC1197LCMS8#PBF
LTC1199LCMS8#TRPBF 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown Analog Devices Inc ADC101S051QIMF vs LTC1199LCMS8#TRPBF
AD7477ARTZ-REEL7 1MSPS, 10-Bit ADC in 6 Lead SOT-23 Analog Devices Inc ADC101S051QIMF vs AD7477ARTZ-REEL7
LTC1199CMS8#TR ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 Analog Devices Inc ADC101S051QIMF vs LTC1199CMS8#TR
AD7477SRT-REEL7 IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter Analog Devices Inc ADC101S051QIMF vs AD7477SRT-REEL7
LTC1199IMS8#TRPBF LTC1199 - 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology ADC101S051QIMF vs LTC1199IMS8#TRPBF
LTC1199IMS8 ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 Analog Devices Inc ADC101S051QIMF vs LTC1199IMS8
LTC1199CMS8#PBF LTC1199 - 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology ADC101S051QIMF vs LTC1199CMS8#PBF
LTC1199IS8#PBF 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown Analog Devices Inc ADC101S051QIMF vs LTC1199IS8#PBF
ADC101S101CIMFX/NOPB 10-Bit, 1MSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 Texas Instruments ADC101S051QIMF vs ADC101S101CIMFX/NOPB

Related Parts for ADC101S051QIMF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC101S051QIMF by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC101S051QIMF by Texas Instruments

  • Please alert me when ADC101S051QIMF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADC101S051QIMF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC101S051QIMF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADC101S051QIMF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC101S051QIMF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC101S051QIMF by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: