-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 10-bit 500-kSPS 1-channel SAR ADC with SPI 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC101S051QIMF/NOPB-ND
|
DigiKey | IC ADC 10BIT SAR SOT23-6 Min Qty: 120 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
44880 In Stock |
|
$2.5200 | Buy Now |
DISTI #
ADC101S051QIMF/NOPB-ND
|
DigiKey | IC ADC 10BIT SAR SOT23-6 Min Qty: 120 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3400 / $2.4632 | Buy Now |
DISTI #
595-DC101S051QIMFNPB
|
Mouser Electronics | Analog to Digital Converters - ADC Auto SGL CH 200-500 ksps 10B ADC RoHS: Compliant | 0 |
|
$2.3300 / $2.4600 | Order Now |
|
Rochester Electronics | ADC101S051-Q1 Automotive 10-bit 500-kSPS 1-channel SAR ADC with SPI RoHS: Compliant Status: Active Min Qty: 1 | 44880 |
|
$2.1600 / $2.5400 | Buy Now |
|
Ameya Holding Limited | ADC 10BIT 1CH 200-500KSPS | 26127 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC101S051QIMF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC101S051QIMF/NOPB
Texas Instruments
Automotive 10-bit 500-kSPS 1-channel SAR ADC with SPI 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0684% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 2.6 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADC101S051QIMF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC101S051QIMF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC101S051CIMF/NOPB | 10-Bit, 500kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 | Texas Instruments | ADC101S051QIMF/NOPB vs ADC101S051CIMF/NOPB |
ADC101S051CIMF | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN | Texas Instruments | ADC101S051QIMF/NOPB vs ADC101S051CIMF |
ADC101S051QIMF | SUCCESSIVE APPROXIMATION ADC | Texas Instruments | ADC101S051QIMF/NOPB vs ADC101S051QIMF |
ADC101S051QIMFX | SUCCESSIVE APPROXIMATION ADC | Texas Instruments | ADC101S051QIMF/NOPB vs ADC101S051QIMFX |
ADC101S051CIMF | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | National Semiconductor Corporation | ADC101S051QIMF/NOPB vs ADC101S051CIMF |
ADC101S051QIMFX/NOPB | Automotive 10-bit 500-kSPS 1-channel SAR ADC with SPI 6-SOT-23 -40 to 125 | Texas Instruments | ADC101S051QIMF/NOPB vs ADC101S051QIMFX/NOPB |
ADC101S051CIMFX | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | National Semiconductor Corporation | ADC101S051QIMF/NOPB vs ADC101S051CIMFX |
ADC101S051CIMFX/NOPB | 10-Bit, 500kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 | Texas Instruments | ADC101S051QIMF/NOPB vs ADC101S051CIMFX/NOPB |