-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC101S021CISD/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC101S021CISD/NOPBCT-ND
|
DigiKey | IC ADC 10BIT SAR 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
884 In Stock |
|
$0.9903 / $2.0200 | Buy Now |
DISTI #
926-AD101S021CISDNPB
|
Mouser Electronics | Analog to Digital Converters - ADC SGL CH 50-200kSPS 10 B ADC A 926-A101S021CISDXNPB RoHS: Compliant | 176 |
|
$0.9790 / $2.0200 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$1.5000 / $4.0000 | Buy Now | |
|
Rochester Electronics | ADC101S021 10-Bit, 200kSPS, 1-Ch SAR ADC with SPI RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.8755 / $1.0300 | Buy Now |
|
Win Source Electronics | IC ADC 10BIT SAR 6WSON | 15720 |
|
$0.9167 / $1.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC101S021CISD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC101S021CISD/NOPB
Texas Instruments
10-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-WSON -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, WSON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Linearity Error-Max (EL) | 0.0684% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.2 mm |
This table gives cross-reference parts and alternative options found for ADC101S021CISD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC101S021CISD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC101S021CISDX | National Semiconductor Corporation | Check for Price | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, DSO6, LLP-6, Analog to Digital Converter | ADC101S021CISD/NOPB vs ADC101S021CISDX |
ADC101S021CISD | Texas Instruments | Check for Price | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, DSO6, LLP-6 | ADC101S021CISD/NOPB vs ADC101S021CISD |
ADC101S021CISDX/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 10-Bit, 1 Func, 1 Channel, CMOS, PDSO6 | ADC101S021CISD/NOPB vs ADC101S021CISDX/NOPB |
ADC101S021CISDX/NOPB | Texas Instruments | $0.6815 | 10-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-WSON -40 to 85 | ADC101S021CISD/NOPB vs ADC101S021CISDX/NOPB |
ADC101S021CISD/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 10-Bit, 1 Func, 1 Channel, CMOS, PDSO6 | ADC101S021CISD/NOPB vs ADC101S021CISD/NOPB |