Part Details for ADC101C021CIMK/NOPB by National Semiconductor Corporation
Results Overview of ADC101C021CIMK/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC101C021CIMK/NOPB Information
ADC101C021CIMK/NOPB by National Semiconductor Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC101C021CIMK/NOPB | Texas Instruments | 10-Bit, 189kSPS, 1-Ch SAR ADC with I<sup>2</sup>C and Alert Pin 6-SOT-23-THIN -40 to 105 | |
ADC101C021CIMKX/NOPB | Texas Instruments | 10-Bit, 189kSPS, 1-Ch SAR ADC with I<sup>2</sup>C and Alert Pin 6-SOT-23-THIN -40 to 105 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for ADC101C021CIMK/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | A/D CONVERTER, 10-BIT, 1 FUNC, PDSO6 | 285 |
|
$0.7584 / $1.4045 | Buy Now |
|
Vyrian | Converters | 4479 |
|
RFQ |
Part Details for ADC101C021CIMK/NOPB
ADC101C021CIMK/NOPB CAD Models
ADC101C021CIMK/NOPB Part Data Attributes
|
ADC101C021CIMK/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC101C021CIMK/NOPB
National Semiconductor Corporation
A/D Converter, 10-Bit, 1 Func, 1 Channel, PDSO6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.068% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for ADC101C021CIMK/NOPB
This table gives cross-reference parts and alternative options found for ADC101C021CIMK/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC101C021CIMK/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC101C021CIMK | National Semiconductor Corporation | Check for Price | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6, Analog to Digital Converter | ADC101C021CIMK/NOPB vs ADC101C021CIMK |
ADC101C021CIMK | Texas Instruments | Check for Price | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6 | ADC101C021CIMK/NOPB vs ADC101C021CIMK |
ADC101C021CIMK/NOPB | Texas Instruments | $1.5918 | 10-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105 | ADC101C021CIMK/NOPB vs ADC101C021CIMK/NOPB |
ADC101C021CIMKX | Texas Instruments | Check for Price | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6 | ADC101C021CIMK/NOPB vs ADC101C021CIMKX |