-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC10040CIMT/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3116535
|
Farnell | ADC, 10BIT, 40MSPS, TSSOP-28 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 28 |
|
$10.1156 / $16.8593 | Buy Now |
DISTI #
ADC10040CIMT/NOPB-ND
|
DigiKey | IC ADC 10BIT PIPELINED 28TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
130 In Stock |
|
$8.0704 / $13.0800 | Buy Now |
DISTI #
926-ADC10040CIMTNOPB
|
Mouser Electronics | Analog to Digital Converters - ADC 10B 40MSPS 3V 55.5mW ADC A 926-ADC10040CIMTXNPB RoHS: Compliant | 110 |
|
$8.6800 / $15.2000 | Buy Now |
DISTI #
V99:2348_07221363
|
Arrow Electronics | 1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1510 | Americas - 6 |
|
$1.0673 | Buy Now |
DISTI #
86275033
|
Verical | 1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 1501 | Americas - 598 |
|
$6.2375 / $7.1875 | Buy Now |
DISTI #
86274826
|
Verical | 1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 1201 | Americas - 112 |
|
$6.2375 / $7.1875 | Buy Now |
DISTI #
25862195
|
Verical | 1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1510 | Americas - 6 |
|
$1.0673 | Buy Now |
|
Rochester Electronics | ADC10040 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 710 |
|
$4.9900 / $5.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC10040CIMT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC10040CIMT/NOPB
Texas Instruments
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADC10040CIMT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC10040CIMT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC10040QCIMTX/NOPB | Texas Instruments | $4.7271 | 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) - Qualified for Automotive Applications 28-TSSOP -40 to 85 | ADC10040CIMT/NOPB vs ADC10040QCIMTX/NOPB |
ADC10040QCIMTX | Texas Instruments | Check for Price | 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, TSSOP-28 | ADC10040CIMT/NOPB vs ADC10040QCIMTX |
ADC10040QCIMT/NOPB | Texas Instruments | Check for Price | 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) - Qualified for Automotive Applications 28-TSSOP -40 to 85 | ADC10040CIMT/NOPB vs ADC10040QCIMT/NOPB |