Part Details for ADC10030CIVT/NOPB by National Semiconductor Corporation
Overview of ADC10030CIVT/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC10030CIVT/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Resistance Ladder, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 102 |
|
$4.5200 / $5.3100 | Buy Now |
Part Details for ADC10030CIVT/NOPB
ADC10030CIVT/NOPB CAD Models
ADC10030CIVT/NOPB Part Data Attributes:
|
ADC10030CIVT/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC10030CIVT/NOPB
National Semiconductor Corporation
ADC, Resistance Ladder, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 3.8 V | |
Analog Input Voltage-Min | 1.6 V | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 30 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for ADC10030CIVT/NOPB
This table gives cross-reference parts and alternative options found for ADC10030CIVT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC10030CIVT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC10030CIVTX | ADC, Resistance Ladder, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP32 | National Semiconductor Corporation | ADC10030CIVT/NOPB vs ADC10030CIVTX |
ADC10030CIVTX/NOPB | 1-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP32, TQFP-32 | Texas Instruments | ADC10030CIVT/NOPB vs ADC10030CIVTX/NOPB |