Converters
ADC08D1520CIYB
Description: 8-Bit, Dual 1.5-GSPS or Single 3.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85

Overview of ADC08D1520CIYB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADC08D1520CIYB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC08D1520CIYB by Texas Instruments

ADC08D1520CIYB
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
HLQFP-128
Pin Count
128
Reach Compliance Code
not_compliant
ECCN Code
3A991.C.1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
2.15 V
Analog Input Voltage-Min
Conversion Time-Max
0.0006 µs
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G128
JESD-609 Code
e0
Length
20 mm
Linearity Error-Max (EL)
0.3516%
Moisture Sensitivity Level
3
Number of Analog In Channels
2
Number of Bits
8
Number of Functions
1
Number of Terminals
128
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
HLFQFP
Package Equivalence Code
QFP128,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
1500 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.6 mm
Supply Voltage-Nom
1.9 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
Want to compare parts?
  1. ADC08D1520CIYB
    Texas Instruments
    8-Bit, Dual 1.5-GSPS or Single 3.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
    VS

Alternate Parts for ADC08D1520CIYB

This table gives cross-reference parts and alternative options found for ADC08D1520CIYB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC08D1520CIYB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC08D1520CIYB/NOPB 8-Bit, Dual 1.5-GSPS or Single 3.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85 Texas Instruments ADC08D1520CIYB vs ADC08D1520CIYB/NOPB
Part Number Description Manufacturer Compare
ADC08D1520CIYB/NOPB 8-Bit, Dual 1.5-GSPS or Single 3.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85 Texas Instruments ADC08D1520CIYB vs ADC08D1520CIYB/NOPB

Related Parts for ADC08D1520CIYB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC08D1520CIYB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC08D1520CIYB by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC08D1520CIYB would you like to use for your alert(s)?
  • Please alert me when ADC08D1520CIYB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC08D1520CIYB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC08D1520CIYB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC08D1520CIYB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC08D1520CIYB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC08D1520CIYB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: