Part Details for ADC088S022CIMT by National Semiconductor Corporation
Overview of ADC088S022CIMT by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC088S022CIMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC088S022CIMT-ND
|
DigiKey | IC ADC 8BIT SAR 16TSSOP Min Qty: 77 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1656 In Stock |
|
$3.9200 | Buy Now |
|
Rochester Electronics | ADC088S022 8-Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 15744 |
|
$3.3700 / $3.9600 | Buy Now |
Part Details for ADC088S022CIMT
ADC088S022CIMT CAD Models
ADC088S022CIMT Part Data Attributes:
|
ADC088S022CIMT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC088S022CIMT
National Semiconductor Corporation
IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.06 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for ADC088S022CIMT
This table gives cross-reference parts and alternative options found for ADC088S022CIMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC088S022CIMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC088S022CIMTX/NOPB | 8-Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 16-TSSOP -40 to 105 | Texas Instruments | ADC088S022CIMT vs ADC088S022CIMTX/NOPB |
ADC088S022CIMTX/NOPB | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | National Semiconductor Corporation | ADC088S022CIMT vs ADC088S022CIMTX/NOPB |
ADC088S022CIMTX | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | National Semiconductor Corporation | ADC088S022CIMT vs ADC088S022CIMTX |
ADC088S022CIMT/NOPB | 8-Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 16-TSSOP -40 to 105 | Texas Instruments | ADC088S022CIMT vs ADC088S022CIMT/NOPB |
ADC088S022CIMT | 8-Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 16-TSSOP -40 to 105 | Texas Instruments | ADC088S022CIMT vs ADC088S022CIMT |