Part Details for ADC0832CIWMX/NOPB by Texas Instruments
Overview of ADC0832CIWMX/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for ADC0832CIWMX/NOPB
ADC0832CIWMX/NOPB CAD Models
ADC0832CIWMX/NOPB Part Data Attributes
|
ADC0832CIWMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC0832CIWMX/NOPB
Texas Instruments
2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, HERMETIC SEALED, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.4 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for ADC0832CIWMX/NOPB
This table gives cross-reference parts and alternative options found for ADC0832CIWMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0832CIWMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0832CIWMX | 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, HERMETIC SEALED, SOP-14 | Texas Instruments | ADC0832CIWMX/NOPB vs ADC0832CIWMX |
ADC0832BIWM | IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SO-14, Analog to Digital Converter | National Semiconductor Corporation | ADC0832CIWMX/NOPB vs ADC0832BIWM |
ADC0832BCWM | IC,A/D CONVERTER,SINGLE,8-BIT,BIPOLAR,SOP,14PIN | National Semiconductor Corporation | ADC0832CIWMX/NOPB vs ADC0832BCWM |
ADC0832CCWMX | 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, HERMETIC SEALED, SOP-14 | Texas Instruments | ADC0832CIWMX/NOPB vs ADC0832CCWMX |
ADC0832CIWM | 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, PLASTIC, SOP-14 | Texas Instruments | ADC0832CIWMX/NOPB vs ADC0832CIWM |
ADC0832CIWMX | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, Bipolar, PDSO14 | National Semiconductor Corporation | ADC0832CIWMX/NOPB vs ADC0832CIWMX |
ADC0832CIWM/NOPB | 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SOIC-14 | Texas Instruments | ADC0832CIWMX/NOPB vs ADC0832CIWM/NOPB |