Datasheets
ADC083000CIYB/NOPB by:

8-Bit, 3.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85

Part Details for ADC083000CIYB/NOPB by Texas Instruments

Overview of ADC083000CIYB/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADC083000CIYB/NOPB

Part # Distributor Description Stock Price Buy
DISTI # ADC083000CIYB/NOPB-ND
DigiKey IC ADC 8BIT FOLD INTERP 128HLQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray 75
In Stock
  • 1 $962.8400
  • 10 $947.9150
$947.9150 / $962.8400 Buy Now
DISTI # 926-DC083000CIYBNOPB
Mouser Electronics Analog to Digital Converters - ADC 8B,3GSPS,HI PERF,LOW PWR ADC RoHS: Compliant 0
  • 60 $923.7500
$923.7500 Order Now
Ameya Holding Limited LQFP 128/I°/8-Bit, 3 GSPS, High Performance, Low Power A/D Converter 1408
RFQ

Part Details for ADC083000CIYB/NOPB

ADC083000CIYB/NOPB CAD Models

ADC083000CIYB/NOPB Part Data Attributes

ADC083000CIYB/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
ADC083000CIYB/NOPB Texas Instruments 8-Bit, 3.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description GREEN, HLQFP-128
Pin Count 128
Reach Compliance Code compliant
ECCN Code 3A001.A.5.A.1
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature Peak-to-peak input voltage range(V) : 0.82
Analog Input Voltage-Max 0.87 V
Analog Input Voltage-Min -0.87 V
Conversion Time-Max 0.00033 µs
Converter Type ADC, PROPRIETARY METHOD
JESD-30 Code S-PQFP-G128
JESD-609 Code e3
Length 20 mm
Linearity Error-Max (EL) 0.3516%
Moisture Sensitivity Level 3
Number of Analog In Channels 1
Number of Bits 8
Number of Functions 1
Number of Terminals 128
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code OFFSET BINARY
Output Format PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY
Package Code HLFQFP
Package Equivalence Code QFP128,.87SQ,20
Package Shape SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 3000 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1.6 mm
Supply Current-Max 810 mA
Supply Voltage-Nom 1.9 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 20 mm

Alternate Parts for ADC083000CIYB/NOPB

This table gives cross-reference parts and alternative options found for ADC083000CIYB/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC083000CIYB/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADC083000CIYB IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP128, MS-026BFB, LQFP-128, Analog to Digital Converter Texas Instruments ADC083000CIYB/NOPB vs ADC083000CIYB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC083000CIYB/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC083000CIYB/NOPB by Texas Instruments

  • Please alert me when ADC083000CIYB/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADC083000CIYB/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC083000CIYB/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADC083000CIYB/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC083000CIYB/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC083000CIYB/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: