-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 189kSPS, 1-Ch SAR ADC with I<sup>2</sup>C and Alert Pin 6-SOT-23-THIN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC081C021CIMKX/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADC081C021CIMKX/NOPBCT-ND
|
DigiKey | IC ADC 8BIT SAR 6TSOT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7991 In Stock |
|
$0.5140 / $1.1300 | Buy Now |
DISTI #
926-A081C021CIMKXNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit 189kSPS 1-Ch SAR ADC with I2C an A 926-AD081C021CIMKNPB RoHS: Compliant | 6449 |
|
$0.5090 / $1.1300 | Buy Now |
DISTI #
ADC081C021CIMKXNOP
|
TME | IC: A/D converter, Ch: 1, 8bit, 188.9ksps, 2.7÷5.5V, SOT23-THN Min Qty: 1 | 0 |
|
$0.7100 / $1.2500 | RFQ |
|
Win Source Electronics | IC ADC 8BIT I2C 188KSPS TSOT23-6 | 43387 |
|
$0.7234 / $1.0851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC081C021CIMKX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC081C021CIMKX/NOPB
Texas Instruments
8-Bit, 189kSPS, 1-Ch SAR ADC with I<sup>2</sup>C and Alert Pin 6-SOT-23-THIN -40 to 105
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | SOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 179 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.189 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADC081C021CIMKX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC081C021CIMKX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC081C021CIMKX | Texas Instruments | Check for Price | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6 | ADC081C021CIMKX/NOPB vs ADC081C021CIMKX |
ADC081C021CIMKX/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 8-Bit, 1 Func, 1 Channel, PDSO6 | ADC081C021CIMKX/NOPB vs ADC081C021CIMKX/NOPB |
ADC081C021CIMKX | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6, Analog to Digital Converter | ADC081C021CIMKX/NOPB vs ADC081C021CIMKX |
ADC081C021CIMK/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 8-Bit, 1 Func, 1 Channel, PDSO6 | ADC081C021CIMKX/NOPB vs ADC081C021CIMK/NOPB |
ADC081C021CIMK | Texas Instruments | Check for Price | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6 | ADC081C021CIMKX/NOPB vs ADC081C021CIMK |
ADC081C021CIMK | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6, Analog to Digital Converter | ADC081C021CIMKX/NOPB vs ADC081C021CIMK |