Part Details for ADC081000CIYB by National Semiconductor Corporation
Overview of ADC081000CIYB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC081000CIYB
ADC081000CIYB CAD Models
ADC081000CIYB Part Data Attributes:
|
ADC081000CIYB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC081000CIYB
National Semiconductor Corporation
IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP128, MS-026BFB, LQFP-128, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MS-026BFB, LQFP-128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.C.1 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.3 V | |
Analog Input Voltage-Min | 1.2 V | |
Conversion Time-Max | 0.001 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Linearity Error-Max (EL) | 0.3516% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP128,.79SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1000 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm |
Alternate Parts for ADC081000CIYB
This table gives cross-reference parts and alternative options found for ADC081000CIYB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC081000CIYB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC081000CIYB/NOPB | High Performance, Low Power 8-Bit, 1 GSPS A/D Converter 128-HLQFP -40 to 85 | Texas Instruments | ADC081000CIYB vs ADC081000CIYB/NOPB |
ADC081000CIYB/NOPB | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP128, MS-026BFB, LQFP-128, Analog to Digital Converter | National Semiconductor Corporation | ADC081000CIYB vs ADC081000CIYB/NOPB |