Converters
ADC0809CCN
Description: 8-bit Microprocessor Compatible A/D Converters With 8-Channel Multiplexer 28-PDIP -40 to 85

Overview of ADC0809CCN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADC0809CCN by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC ADC 8BIT MPU 8CH MUX 28-DIP 3017
  • 2 $36.7400
  • 4 $30.1450
  • 6 $29.2030
  • 8 $28.2610
  • 10 $27.3190
  • 13 $24.4930
$24.4930 / $36.7400 Buy Now

CAD Models for ADC0809CCN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC0809CCN by Texas Instruments

ADC0809CCN
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-28
Pin Count
28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
6.1 V
Analog Input Voltage-Min
-0.1 V
Conversion Time-Max
116 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.32 mm
Moisture Sensitivity Level
1
Number of Analog In Channels
8
Number of Bits
8
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
5.08 mm
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. ADC0809CCN
    Texas Instruments
    8-bit Microprocessor Compatible A/D Converters With 8-Channel Multiplexer 28-PDIP -40 to 85
    VS

Alternate Parts for ADC0809CCN

This table gives cross-reference parts and alternative options found for ADC0809CCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0809CCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC0809CCN ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDIP28, PLASTIC, DIP-28 RF Micro Devices Inc ADC0809CCN vs ADC0809CCN
ADC0808CCJ 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-28 Texas Instruments ADC0809CCN vs ADC0808CCJ
ADC0808CCN 8-bit Microprocessor Compatible A/D Converters With 8-Channel Multiplexer 28-PDIP -40 to 85 Texas Instruments ADC0809CCN vs ADC0808CCN
ADC0809CCN/NOPB 8-bit Microprocessor Compatible A/D Converters With 8-Channel Multiplexer 28-PDIP -40 to 85 Texas Instruments ADC0809CCN vs ADC0809CCN/NOPB
TL0808N IC 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, Analog to Digital Converter Texas Instruments ADC0809CCN vs TL0808N
ML2258CIP ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 Fairchild Semiconductor Corporation ADC0809CCN vs ML2258CIP
ADC0808CCN ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDIP28, PLASTIC, DIP-28 RF Micro Devices Inc ADC0809CCN vs ADC0808CCN
ADC0808CCJ IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-28, Analog to Digital Converter National Semiconductor Corporation ADC0809CCN vs ADC0808CCJ
ADC0808MJ IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, 0.600 INCH, HERMETIC SEALED, CERAMIC, DIP-28, Analog to Digital Converter Texas Instruments ADC0809CCN vs ADC0808MJ
Part Number Description Manufacturer Compare
MP7581JN ADC, Successive Approximation, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDIP28, Micro Power Systems ADC0809CCN vs MP7581JN
MX7581SQ ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERDIP-28 Maxim Integrated Products ADC0809CCN vs MX7581SQ
MAX161CMJI ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERDIP-28 Maxim Integrated Products ADC0809CCN vs MAX161CMJI
MP7581AD ADC, Successive Approximation, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP28, Micro Power Systems ADC0809CCN vs MP7581AD
MAX161BEPI ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 Maxim Integrated Products ADC0809CCN vs MAX161BEPI
ADC0808CCN ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDIP28, PLASTIC, DIP-28 RF Micro Devices Inc ADC0809CCN vs ADC0808CCN
ADC0808CCJ IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-28, Analog to Digital Converter National Semiconductor Corporation ADC0809CCN vs ADC0808CCJ
MX7581LN ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 Maxim Integrated Products ADC0809CCN vs MX7581LN
ADC0809CCN ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDIP28, PLASTIC, DIP-28 RF Micro Devices Inc ADC0809CCN vs ADC0809CCN
MP7581UD ADC, Successive Approximation, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP28, Micro Power Systems ADC0809CCN vs MP7581UD

Related Parts for ADC0809CCN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC0809CCN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC0809CCN by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC0809CCN would you like to use for your alert(s)?
  • Please alert me when ADC0809CCN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC0809CCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC0809CCN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC0809CCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC0809CCN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC0809CCN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: