Part Details for ADC0808S125HW-C1 by Integrated Device Technology Inc
Overview of ADC0808S125HW-C1 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADC0808S125HW-C1
ADC0808S125HW-C1 CAD Models
ADC0808S125HW-C1 Part Data Attributes
|
ADC0808S125HW-C1
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ADC0808S125HW-C1
Integrated Device Technology Inc
TQFP-48, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 7 X 7 MM, 1MM HEIGHT, SOT545-2, MS-026, PLASTIC, HTQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ELG48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.C.1 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | 0.7 V | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | S-PQFP-G49 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 250 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ADC0808S125HW-C1
This table gives cross-reference parts and alternative options found for ADC0808S125HW-C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0808S125HW-C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0808S125HW/C1 | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP49, 7 X 7 MM, 1MM HEIGHT, SOT545-2, MS-026, PLASTIC, HTQFP-48, Analog to Digital Converter | NXP Semiconductors | ADC0808S125HW-C1 vs ADC0808S125HW/C1 |