Part Details for ADC0804S040TS/C1,1 by NXP Semiconductors
Overview of ADC0804S040TS/C1,1 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC0804S040TS-C1 | Renesas Electronics Corporation | Single 8-bit ADC up to 40 Msps | |
ADC0804S040TS-C18 | Renesas Electronics Corporation | Single 8-bit ADC up to 40 Msps |
Price & Stock for ADC0804S040TS/C1,1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S537100149642
|
Chip1Stop | ADC Single 40MSPS 8-Bit Parallel 28-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2 |
|
$2.1300 | Buy Now |
Part Details for ADC0804S040TS/C1,1
ADC0804S040TS/C1,1 CAD Models
ADC0804S040TS/C1,1 Part Data Attributes
|
ADC0804S040TS/C1,1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ADC0804S040TS/C1,1
NXP Semiconductors
IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO28, 5.30 MM, PLASTIC, MO-150, SOT341-1, SSOP-28, Analog to Digital Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 2.55 V | |
Analog Input Voltage-Min | 1.7 V | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |