Part Details for ADC-HC12BMC by DATEL Inc
Results Overview of ADC-HC12BMC by DATEL Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC-HC12BMC Information
ADC-HC12BMC by DATEL Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for ADC-HC12BMC
ADC-HC12BMC CAD Models
ADC-HC12BMC Part Data Attributes
|
ADC-HC12BMC
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
ADC-HC12BMC
DATEL Inc
ADC, Successive Approximation, 12-Bit, 1 Func, Serial, Parallel, Word Access, CMOS, CDIP32, HERMETIC SEALED, CERAMIC PACKAGE-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.9 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 25 V | |
Analog Input Voltage-Min | -25 V | |
Conversion Time-Max | 300 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-P32 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0034 MHz | |
Seated Height-Max | 4.9 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for ADC-HC12BMC
This table gives cross-reference parts and alternative options found for ADC-HC12BMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC-HC12BMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC-HC12BMM | Murata Power Solutions | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, Serial, Parallel, Word Access, CMOS, CDIP32, HERMETIC SEALED, CERAMIC PACKAGE-32 | ADC-HC12BMC vs ADC-HC12BMM |