Part Details for ADC-EK12B by DATEL Inc
Overview of ADC-EK12B by DATEL Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADC-EK12B
ADC-EK12B CAD Models
ADC-EK12B Part Data Attributes:
|
ADC-EK12B
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
ADC-EK12B
DATEL Inc
A/D Converter, 12-Bit, 1 Func, CMOS, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATEL INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |