Part Details for ADC-207LC by DATEL Inc
Overview of ADC-207LC by DATEL Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC-207LC
ADC-207LC CAD Models
ADC-207LC Part Data Attributes:
|
ADC-207LC
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
ADC-207LC
DATEL Inc
ADC, Flash Method, 7-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CQCC24, CERAMIC, LCC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | LCC | |
Package Description | QCCN, LCC24,.4SQ | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.05 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-CQCC-N24 | |
Length | 10.16 mm | |
Linearity Error-Max (EL) | 0.7812% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Seated Height-Max | 2.29 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 10.16 mm |
Alternate Parts for ADC-207LC
This table gives cross-reference parts and alternative options found for ADC-207LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC-207LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC-207LM | ADC, Flash Method, 7-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CQCC24, CERAMIC, LCC-24 | Murata Power Solutions | ADC-207LC vs ADC-207LM |
ADC-207LC | ADC, Flash Method, 7-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CQCC24, ROHS COMPLIANT, CERAMIC, LCC-24 | Murata Power Solutions | ADC-207LC vs ADC-207LC |
ADC-207LM-C | ADC, Flash Method, | DATEL Inc | ADC-207LC vs ADC-207LM-C |
ADC-207LM-QL | ADC, Flash Method, 7-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CQCC24, CERAMIC, LCC-24 | Murata Power Solutions | ADC-207LC vs ADC-207LM-QL |
ADC-207LC | ADC, Flash Method, 7-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CQCC24, CERAMIC, LCC-24 | C&D Technologies Inc | ADC-207LC vs ADC-207LC |