-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Directional Coupler, 5MHz Min, 1000MHz Max, 1.3dB Insertion Loss-Max, ROHS COMPLIANT, CASE CD542, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ADC-20-4+CT-ND
|
DigiKey | RF DIR COUPLER 5MHZ-1GHZ 6SMD Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
861 In Stock |
|
$6.1800 / $11.0800 | Buy Now |
DISTI #
139-ADC-20-4
|
Mouser Electronics | Signal Conditioning DIR COUP / SURF MT / RoHS RoHS: Compliant | 317 |
|
$6.1800 / $10.5500 | Buy Now |
|
Quest Components | DIRECTIONAL COUPLER, 5MHZ MIN, 1000MHZ MAX, 1.3DB INSERTION LOSS-MAX | 8 |
|
$8.6850 / $13.0275 | Buy Now |
|
Win Source Electronics | RF DIR COUPLER 5MHZ-1GHZ 6SMD | 12300 |
|
$6.7830 / $10.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC-20-4+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADC-20-4+
Mini-Circuits
Directional Coupler, 5MHz Min, 1000MHz Max, 1.3dB Insertion Loss-Max, ROHS COMPLIANT, CASE CD542, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE CD542, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.3 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | TIN OVER NICKEL | |
VSWR-Max | 1.1 |
This table gives cross-reference parts and alternative options found for ADC-20-4+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC-20-4+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC-20-4 | Directional Coupler, 5MHz Min, 1000MHz Max, 1.3dB Insertion Loss-Max, CASE CD542, 6 PIN | Mini-Circuits | ADC-20-4+ vs ADC-20-4 |