Part Details for ADC-10-1R by Mini-Circuits
Overview of ADC-10-1R by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADC-10-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 5 MHz - 900 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 1.5 dB INSERTION LOSS-MAX | 6 |
|
$7.9650 / $10.6200 | Buy Now |
DISTI #
SMC-ADC-10-1R
|
Sensible Micro Corporation | Ic, Coupler RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 50 |
|
RFQ |
Part Details for ADC-10-1R
ADC-10-1R CAD Models
ADC-10-1R Part Data Attributes:
|
ADC-10-1R
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADC-10-1R
Mini-Circuits
Directional Coupler, 5MHz Min, 900MHz Max, 1.5dB Insertion Loss-Max, CASE CD542, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE CD542, 6 PIN | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.3 |
Alternate Parts for ADC-10-1R
This table gives cross-reference parts and alternative options found for ADC-10-1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC-10-1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC-10-1R+ | Directional Coupler, 5MHz Min, 900MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE CD542, 6 PIN | Mini-Circuits | ADC-10-1R vs ADC-10-1R+ |