Part Details for ADC-06AFFM-SL7A10 by Amphenol LTW Technology
Overview of ADC-06AFFM-SL7A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for ADC-06AFFM-SL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5126
|
Newark | Ceres, Large Size, Plastic, 20A, 06 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 10000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ADC-06AFFM-SL7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.0300 / $97.6600 | Buy Now |
DISTI #
1754-ADC-06AFFM-SL7A10-ND
|
DigiKey | CIRC CBL 6POS PLUG TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.7740 | Buy Now |
DISTI #
72168684
|
RS | Connector, LARGE(D)SIZE,20ASCREWIP67STRAIGHT, MOLDED6PFCONNFPINPVCJACKETL=10M | Amphenol LTW Technology ADC-06AFFM-SL7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$110.7900 / $139.6000 | RFQ |
DISTI #
LTWADC-06AFFM-SL7A10
|
Heilind Electronics | F, F, MOLDING, SCREW CERES, LARGE SIZE, 20A, 06 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.5800 / $215.2800 | Buy Now |
DISTI #
LTWADC-06AFFM-SL7A10
|
Interstate Connecting Components | F, F, MOLDING, SCREW CERES, LARGE SIZE, 20A, 06 PIN | 0 |
|
Buy Now |