Part Details for ADC-04PMMS-LC7001 by Amphenol LTW Technology
Overview of ADC-04PMMS-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for ADC-04PMMS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1621
|
Newark | Ceres, Large Size, Plastic, 20A, 04 Pins, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, Ip67 Rohs Compliant: Yes |Amphenol Ltw ADC-04PMMS-LC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $5.5200 | Buy Now |
DISTI #
ADC-04PMMS-LC7001-ND
|
DigiKey | LARGE STAMPING PIN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7640 | Buy Now |
DISTI #
71365186
|
RS | Connector, CircularLARGE STAMPING PINPANEL LOCK 4PIN M CONN M PIN | Amphenol LTW Technology ADC-04PMMS-LC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9900 | RFQ |
DISTI #
LTWADC-04PMMS-LC7001
|
Heilind Electronics | LARGE 20A PANEL M, M, SOLDER, 2LOCK | Americas - 0 in Stock |
|
$2.9016 / $3.8246 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $4.2900 | Buy Now |
DISTI #
LTWADC-04PMMS-LC7001
|
Interstate Connecting Components | LARGE 20A PANEL M, M, SOLDER, 2LOCK | 0 |
|
$2.9016 / $3.8246 | Buy Now |