Part Details for ADC-02AFFM-SL7A03 by Amphenol Corporation
Overview of ADC-02AFFM-SL7A03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for ADC-02AFFM-SL7A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC-02AFFM-SL7A03
|
Avnet Americas | Cable Assembly with Strain Relief UL2464 PVC 3m 20A IP67 2 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ADC-02AFFM-SL7A03) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.8992 | Buy Now |
DISTI #
523-ADC02AFFMSL7A03
|
Mouser Electronics | Sensor Cables / Actuator Cables Ceres, Large Size, Plastic, 20A, 02 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 3000mm, IP67 RoHS: Compliant | 0 |
|
$12.6100 / $19.0900 | Order Now |
Part Details for ADC-02AFFM-SL7A03
ADC-02AFFM-SL7A03 CAD Models
ADC-02AFFM-SL7A03 Part Data Attributes
|
ADC-02AFFM-SL7A03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC-02AFFM-SL7A03
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 2.343 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | WATERPROOF; WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |