Part Details for ADC-009-4 by Adam Technologies Inc
Overview of ADC-009-4 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for ADC-009-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-ADC-009-4
|
Mouser Electronics | DC Power Connectors CONNECTOR, DC POWER JACK RoHS: Compliant | 0 |
|
$0.3240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.3090 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2685 / $0.5624 | Buy Now |
|
Quest Components | 1A, 1.3mm DIAMETER, DC POWER PLUG OR JACK | 555 |
|
Buy Now |
Part Details for ADC-009-4
ADC-009-4 CAD Models
ADC-009-4 Part Data Attributes
|
ADC-009-4
Adam Technologies Inc
Buy Now
|
Compare Parts:
ADC-009-4
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |