Part Details for ADC-002-1-RT1-N by Adam Technologies Inc
Results Overview of ADC-002-1-RT1-N by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC-002-1-RT1-N Information
ADC-002-1-RT1-N by Adam Technologies Inc is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL505CN | Rochester Electronics LLC | TL505 - Analog to Digital Converter | |
ADC1038CIWM | Rochester Electronics LLC | ADC1038 - ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20 | |
ML2258CIQ | Rochester Electronics LLC | ML2258 - ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28 |
Price & Stock for ADC-002-1-RT1-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-ADC-002-1-RT1-N
|
Mouser Electronics | DC Power Connectors CONNECTOR, DC POWER JACK RoHS: Compliant | 0 |
|
$0.5020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.4500 | Buy Now |
|
Onlinecomponents.com | Connector - DC Power Jack RoHS: Compliant | 0 |
|
$0.3905 / $1.0700 | Buy Now |
Part Details for ADC-002-1-RT1-N
ADC-002-1-RT1-N CAD Models
ADC-002-1-RT1-N Part Data Attributes
|
ADC-002-1-RT1-N
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ADC-002-1-RT1-N
Adam Technologies Inc
Circular DC Power Connector,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.433 inch | |
Body Depth | 0.563 inch | |
Body Length | 0.376 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Termination | Tin (Sn) | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mounting Type | BOARD | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 2.5 A | |
Rated Voltage | 20 V | |
Reference Standard | UL | |
Termination Type | SOLDER |