-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADBT1001BSWZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADBT1001BSWZ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8239
|
Newark | Analog Front End Controller, Lqfp-100, Product Range:-, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$38.4400 / $41.4300 | Buy Now |
DISTI #
505-ADBT1001BSWZ-ND
|
DigiKey | 4-CHANNEL INTEGRATED AFE AND PWM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
127 In Stock |
|
$38.4375 / $41.4300 | Buy Now |
DISTI #
584-ADBT1001BSWZ
|
Mouser Electronics | Power Management Specialized - PMIC 4-channel integrated AFE and PWM control RoHS: Compliant | 39 |
|
$38.4300 / $41.4300 | Buy Now |
|
Analog Devices Inc | 4-channel integrated AFE and P Package Multiple: 1 | 722 |
|
$30.7500 / $41.4300 | Buy Now |
DISTI #
61733910
|
Verical | Battery Formation and Testing 100-Pin LQFP EP Tray RoHS: Compliant Min Qty: 16 Package Multiple: 16 | Americas - 688 |
|
$38.6792 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$51.1119 / $53.8020 | Buy Now | |
DISTI #
ADBT1001BSWZ
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 16 | 0 |
|
$40.2100 / $44.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADBT1001BSWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADBT1001BSWZ
Analog Devices Inc
ADBT1001BSWZ
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SW-100-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a low-ESR capacitor for power decoupling.
Ensure good airflow around the device, use a heat sink if necessary, and avoid blocking airflow to the device. Also, consider using thermal interface materials to improve heat transfer.
The recommended input voltage range is 2.7V to 5.5V. Operating the device outside this range may affect its performance and reliability.
The POR and BOR features are enabled by default. To disable them, tie the POR/BOR pin to VCC. Ensure the power supply is stable and within the recommended range to avoid unwanted resets.
The maximum clock frequency supported is 32 kHz. Exceeding this frequency may cause the device to malfunction or become unstable.