-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADBT1001BSWZ-RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADBT1001BSWZ-RLTR-ND
|
DigiKey | 4-CHANNEL INTEGRATED AFE AND PWM Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$38.4375 | Buy Now |
DISTI #
584-ADBT1001BSWZ-RL
|
Mouser Electronics | Battery Management 4-channel integrated AFE and PWM control RoHS: Compliant | 0 |
|
$39.9300 | Order Now |
|
Analog Devices Inc | 4-channel integrated AFE and P Min Qty: 1000 Package Multiple: 1000 | 28000 |
|
$38.4375 / $52.8900 | Buy Now |
DISTI #
68412277
|
Verical | Battery Formation and Testing 100-Pin LQFP EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 28000 |
|
$43.9286 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$40.3620 / $53.8160 | Buy Now | |
DISTI #
ADBT1001BSWZ-RL
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$40.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADBT1001BSWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADBT1001BSWZ-RL
Analog Devices Inc
ADBT1001BSWZ-RL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SW-100-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |