Part Details for ADBJ77-E3-PL20 by Cinch Connectivity Solutions
Overview of ADBJ77-E3-PL20 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2010-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2014-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for ADBJ77-E3-PL20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADBJ77-E3-PL20-ND
|
DigiKey | CONN ADAPT BNC PLUG TO TRB JACK Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.0290 / $115.6400 | Buy Now |
DISTI #
530-ADBJ77-E3-PL20
|
Mouser Electronics | RF Adapters - Between Series ADPTR BTWN Series TRB Jack to BNC Plug | 0 |
|
$78.9200 / $108.9700 | Order Now |
Part Details for ADBJ77-E3-PL20
ADBJ77-E3-PL20 CAD Models
ADBJ77-E3-PL20 Part Data Attributes
|
ADBJ77-E3-PL20
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
ADBJ77-E3-PL20
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |