Part Details for ADBJ20-K1-PL20 by Trompeter
Overview of ADBJ20-K1-PL20 by Trompeter
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2010-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2014-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for ADBJ20-K1-PL20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75380540
|
RS | Adapter, Between Series, BNC Jack to BNC Plug | Trompeter ADBJ20-K1-PL20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$118.5400 | RFQ |
DISTI #
TROADBJ20-K1-PL20
|
Heilind Electronics | ADAPTER, BETWEEN SERIES, BNC JACK TO BNC PLUG | Americas - 8 in Stock |
|
$75.8254 / $95.5400 | Buy Now |
DISTI #
TROADBJ20-K1-PL20
|
Interstate Connecting Components | ADAPTER, BETWEEN SERIES, BNC JACK TO BNC PLUG | 2 |
|
$75.8254 / $95.5400 | Buy Now |