Part Details for ADAV400KSTZ by Analog Devices Inc
Results Overview of ADAV400KSTZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADAV400KSTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Audio Codec With Embedded SigmaDSPProcessor RoHS: Compliant Status: Obsolete Min Qty: 1 | 4459 |
|
$11.9600 / $14.9500 | Buy Now |
Part Details for ADAV400KSTZ
ADAV400KSTZ CAD Models
ADAV400KSTZ Part Data Attributes
|
ADAV400KSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAV400KSTZ
Analog Devices Inc
SPECIALTY CONSUMER CIRCUIT, PDSO80, 14 X 14 MM, ROHS COMPLIANT, MS-026BEC, LQFP-80
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, ROHS COMPLIANT, MS-026BEC, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 1.6V TO 2.0V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PDSO-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 14 mm |
Alternate Parts for ADAV400KSTZ
This table gives cross-reference parts and alternative options found for ADAV400KSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADAV400KSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADAV400KSTZ-REEL | Analog Devices Inc | Check for Price | SPECIALTY CONSUMER CIRCUIT, PDSO80, 14 X 14 MM, ROHS COMPLIANT, MS-026BEC, LQFP-80 | ADAV400KSTZ vs ADAV400KSTZ-REEL |
ADAV400KSTZ | Rochester Electronics LLC | Check for Price | SPECIALTY CONSUMER CIRCUIT, PDSO80, 14 X 14 MM, ROHS COMPLIANT, MS-026BEC, LQFP-80 | ADAV400KSTZ vs ADAV400KSTZ |
ADAU1701JSTZ-RL | Analog Devices Inc | $11.6258 | SigmaDSP® 28/56-Bit Audio Processor with Two ADCs and Four DACs | ADAV400KSTZ vs ADAU1701JSTZ-RL |
ADAV400KSTZ Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the ADAV400KSTZ evaluation board documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The ADAV400KSTZ requires calibration for optimal performance. Analog Devices provides a calibration procedure in the datasheet, which involves adjusting the internal calibration registers to compensate for device variations and temperature effects.
-
The ADAV400KSTZ is specified to operate from -40°C to +125°C, but the device's performance may degrade at extreme temperatures. It's essential to consult the datasheet and application notes for guidance on operating temperature ranges and thermal management.
-
The ADAV400KSTZ has a SPI-compatible interface for communication with a microcontroller or FPGA. Analog Devices provides example code and interface guidelines in the datasheet and application notes to help with integration.
-
The ADAV400KSTZ has specific power sequencing requirements to ensure proper operation. The datasheet provides guidelines for power-up and power-down sequencing, as well as recommendations for power supply decoupling and filtering.