-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Channel, PDM to I2S/TDM Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8191
|
Newark | Adc, 24Bit, Lfcsp-Ep-16, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3728 |
|
$4.0300 / $7.1400 | Buy Now |
DISTI #
505-ADAU7118ACPZRLCT-ND
|
DigiKey | IC 8 CHAN PDM TO I2S/TDM CONVERT Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8828 In Stock |
|
$3.7125 / $8.5600 | Buy Now |
DISTI #
584-ADAU7118ACPZRL
|
Mouser Electronics | Audio A/D Converter ICs 8-Channel PDM to I2S/TDM Converter RoHS: Compliant | 2162 |
|
$3.7000 / $7.1400 | Buy Now |
|
Analog Devices Inc | 8-Channel PDM to I2S/TDM Conve Min Qty: 1 Package Multiple: 5000 | 1888 |
|
$3.7125 / $8.9300 | Buy Now |
DISTI #
ADAU7118ACPZRL
|
Richardson RFPD | MISCELLANEOUS CONVERTER RoHS: Compliant Min Qty: 5000 | 0 |
|
$3.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAU7118ACPZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU7118ACPZRL
Analog Devices Inc
8 Channel, PDM to I2S/TDM Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SUPPLY VOLTAGE OF 1.7V MIN AND 3.63V MAX IS APPLIED TO I/O CIRCUITRY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.98 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |