-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SigmaDSP® 28/56-Bit Audio Processor with Two ADCs and Four DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8189
|
Newark | Audio Processor, 2 Channel, Lqfp, Audio Control Type:Sigmadsp Digital Audio Processor, Supply Voltage Range:2.97V To 3.63V, 1.62V To 1.98V, Control Interface:I2C, Spi, Audio Ic Case Style:Lqfp, No. Of Pins:48Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADAU1701JSTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 187 |
|
$10.6600 / $15.0500 | Buy Now |
DISTI #
505-ADAU1701JSTZ-ND
|
DigiKey | IC AUDIO PROC 2ADC/4DAC 48-LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
609 In Stock |
|
$8.2076 / $12.9600 | Buy Now |
DISTI #
584-ADAU1701JSTZ
|
Mouser Electronics | Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs RoHS: Compliant | 709 |
|
$8.9400 / $12.9600 | Buy Now |
|
Analog Devices Inc | SigmaDSP Audio Processor, 2ADC Min Qty: 1 Package Multiple: 1 | 123 |
|
$5.8000 / $12.9600 | Buy Now |
DISTI #
66052110
|
Verical | DSP 28bit/56bit 50MHz 50MIPS 48-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 105 |
|
$7.8730 / $11.5130 | Buy Now |
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Rochester Electronics | ADAU1701 - SigmaDSP28-/56-Bit Audio Processor With Two ADCs And Four Dac RoHS: Compliant Status: Active Min Qty: 1 | 772 |
|
$7.5700 / $8.9100 | Buy Now |
|
Ameya Holding Limited | ADAU1701JSTZ 音频处理器, 48针 LQFP封装 | 1987 |
|
RFQ | |
DISTI #
ADAU1701JSTZ
|
Richardson RFPD | INTERFACE - AUDIO/VIDEO RoHS: Compliant Min Qty: 81 | 0 |
|
$7.9900 / $8.5400 | Buy Now |
DISTI #
SMC-ADAU1701JSTZ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 574 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAU1701JSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1701JSTZ
Analog Devices Inc
SigmaDSP® 28/56-Bit Audio Processor with Two ADCs and Four DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADAU1701JSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADAU1701JSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADAU1701JSTZ-RL | SigmaDSP® 28/56-Bit Audio Processor with Two ADCs and Four DACs | Analog Devices Inc | ADAU1701JSTZ vs ADAU1701JSTZ-RL |