-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SigmaDSP® 28/56-Bit Audio Processor with Two ADCs and Four DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4410
|
Newark | Audio Processor, 2 Channel, Lqfp, Audio Control Type:Sigmadsp Digital Audio Processor, Supply Voltage Range:2.97V To 3.63V, 1.62V To 1.98V, Control Interface:I2C, Spi, Audio Ic Case Style:Lqfp, No. Of Pins:48Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADAU1701JSTZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2967 |
|
$10.5900 / $13.9300 | Buy Now |
DISTI #
ADAU1701JSTZ-RLCT-ND
|
DigiKey | IC AUDIO PROC 2ADC/4DAC 48-LQFP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2768 In Stock |
|
$7.6375 / $9.1100 | Buy Now |
DISTI #
584-ADAU1701JSTZ-R
|
Mouser Electronics | Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs RoHS: Compliant | 4528 |
|
$7.5200 / $9.1100 | Buy Now |
|
Analog Devices Inc | SigmaDSP Audio Processor, 2ADC Package Multiple: 2000 | 643 |
|
$7.8990 / $12.9600 | Buy Now |
|
Ameya Holding Limited | IC AUDIO PROC 2ADC/4DAC 48-LQFP | 4000 |
|
RFQ | |
|
Chip1Cloud | IC AUDIO PROC 2ADC/4DAC 48-LQFP | 920 |
|
RFQ | |
DISTI #
C1S103100276572
|
Chip1Stop | Audio Processor 48-Pin LQFP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1198 |
|
$5.9200 / $8.1300 | Buy Now |
DISTI #
4028780RL
|
element14 Asia-Pacific | AUDIO PROCESSOR, 2 CHANNEL, LQFP RoHS: Compliant Min Qty: 10 Container: Reel | 2967 |
|
$8.7914 / $11.7144 | Buy Now |
DISTI #
4028780
|
element14 Asia-Pacific | AUDIO PROCESSOR, 2 CHANNEL, LQFP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2967 |
|
$8.7914 / $12.5728 | Buy Now |
DISTI #
4028780RL
|
Farnell | AUDIO PROCESSOR, 2 CHANNEL, LQFP RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel | 2967 |
|
$8.4533 / $11.1287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAU1701JSTZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1701JSTZ-RL
Analog Devices Inc
SigmaDSP® 28/56-Bit Audio Processor with Two ADCs and Four DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |