-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SigmaDSP Digital Audio Processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4408
|
Newark | Audio Processor, 16 Channel, Lfcsp-Ep, Audio Control Type:Sigmadsp Digital Audio Processor, Supply Voltage Range:2.97V To 3.63V, 1.14V To 1.26V, Control Interface:I2C, Spi, Audio Ic Case Style:Lfcsp-Ep, No. Of Pins:72Pins Rohs Compliant: Yes |Analog Devices ADAU1452WBCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$13.0500 / $18.9100 | Buy Now |
DISTI #
505-ADAU1452WBCPZ-ND
|
DigiKey | IC AUDIO PROCESSOR 72LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
451 In Stock |
|
$12.5508 / $18.1800 | Buy Now |
DISTI #
584-ADAU1452WBCPZ
|
Mouser Electronics | Audio DSPs SigmaDSP Digital Audio Processor RoHS: Compliant | 1277 |
|
$12.5400 / $18.1800 | Buy Now |
DISTI #
A01:0375_06112448
|
Arrow Electronics | DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP Tray Min Qty: 58 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2350 | Asia - 2281 |
|
$11.5910 / $13.1610 | Buy Now |
|
Analog Devices Inc | 300 MHz 32bit SigmaDSP Audio P Min Qty: 1 Package Multiple: 1 | 7692 |
|
$8.1400 / $18.1800 | Buy Now |
DISTI #
35299993
|
Verical | DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP Tray Min Qty: 58 Package Multiple: 58 | Americas - 7482 |
|
$12.2429 | Buy Now |
DISTI #
77251571
|
Verical | DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP Tray Min Qty: 58 Package Multiple: 1 | Americas - 2281 |
|
$11.5910 / $13.1610 | Buy Now |
DISTI #
ADAU1452WBCPZ
|
TME | IC: Digital Signal Processor, I2C,self-boot,SPI, 3.3VDC, LFCSP72 Min Qty: 1 | 0 |
|
$20.9000 / $29.0000 | RFQ |
|
Ameya Holding Limited | ADAU1452WBCPZ, 32bit 数字信号处理器, 294.912MHz 闪存 1(6 x 10 位) ADC, 1 1, 72针 LFCSP封装 | 7620 |
|
RFQ | |
|
Chip1Cloud | DSP Fixed-Point 32bit 294.912MHz Automotive 72-Pin LFCSP EP Tray / IC AUDIO PROCESSOR 72LFCSP | 486 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAU1452WBCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1452WBCPZ
Analog Devices Inc
SigmaDSP Digital Audio Processor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-72 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |