-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SigmaDSP 28-/56-Bit Audio Processor with Two ADCs and Four DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9024
|
Newark | Audio Processor, 2 Channel, Lqfp, Audio Control Type:Sigmadsp Digital Audio Processor, Supply Volt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$10.2600 / $16.2000 | Buy Now |
DISTI #
505-ADAU1401AWBSTZ-ND
|
DigiKey | IC AUDIO PROC 28/56BIT 48LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
64 In Stock |
|
$6.2531 / $10.0000 | Buy Now |
DISTI #
584-ADAU1401AWBSTZ
|
Mouser Electronics | Audio DSPs SigmaDSP 28-/56-Bit Audio Processor RoHS: Compliant | 906 |
|
$6.2500 / $10.0000 | Buy Now |
|
Analog Devices Inc | SigmaDSP 28-/56-Bit Audio Proc Package Multiple: 1 | 5872 |
|
$4.7900 / $10.0000 | Buy Now |
DISTI #
26634610
|
Verical | DSP 28bit/56bit 50MHz 50MIPS Automotive AEC-Q100 48-Pin LQFP Tray RoHS: Compliant Min Qty: 104 Package Multiple: 104 | Americas - 5824 |
|
$6.0252 | Buy Now |
|
Rochester Electronics | ADAU1401AWBSTZ - SigmaDSP 28-/56-Bit Audio Processor RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$5.0300 / $6.2900 | Buy Now |
|
Vyrian | General Purpose ICs | 1618 |
|
RFQ | |
|
Win Source Electronics | IC AUDIO PROC 28/56BIT 48LQFP | 8000 |
|
$6.2500 / $8.0729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAU1401AWBSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1401AWBSTZ
Analog Devices Inc
SigmaDSP 28-/56-Bit Audio Processor with Two ADCs and Four DACs
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 1.8V DIGITAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
The recommended power-up sequence is to apply VDD first, followed by VDDA, and then the clock signal. This ensures proper initialization of the device.
The ADAU1401 can be configured using the SigmaStudio software, which provides a graphical interface for designing and implementing audio processing algorithms. The software also generates the necessary code for the ADAU1401.
The ADAU1401 supports clock frequencies up to 24.576 MHz, but the maximum frequency may vary depending on the specific application and system requirements.
Yes, the ADAU1401 is a multi-channel audio processor that can support up to 8 channels of audio processing. It can be used in a variety of multi-channel audio applications, including home theaters, automotive audio systems, and professional audio equipment.
The ADAU1401 uses a proprietary audio processing language called SigmaDSP, which allows developers to implement custom audio processing algorithms using a graphical interface or C-like programming language.