Part Details for ADAU1372BCPZ by Analog Devices Inc
Overview of ADAU1372BCPZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ADAU1372BCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9023
|
Newark | Audio Codec, 24Bit, 192Ksps, Lfcsp-Ep, Audio Codec Type:Stereo, No. Of Adcs:4, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:192Ksps, Audio Ic Case Style:Lfcsp-Ep, No. Of Pins:40Pins Rohs Compliant: Yes |Analog Devices ADAU1372BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$9.1400 / $13.3800 | Buy Now |
DISTI #
505-ADAU1372BCPZ-ND
|
DigiKey | IC CODEC LP W/HDPH AMP 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6130 / $11.6600 | Buy Now |
DISTI #
584-ADAU1372BCPZ
|
Mouser Electronics | Interface - CODECs Quad ADC, Dual DAC, Low Latency, Low Power Codec RoHS: Compliant | 90 |
|
$6.9300 / $11.6600 | Buy Now |
|
Analog Devices Inc | 4ADC/2DAC portable codec, mic Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.4900 / $11.6600 | Buy Now |
DISTI #
ADAU1372BCPZ
|
Richardson RFPD | INTERFACE - AUDIO/VIDEO RoHS: Compliant Min Qty: 103 | 0 |
|
$6.3400 / $6.6000 | Buy Now |
Part Details for ADAU1372BCPZ
ADAU1372BCPZ CAD Models
ADAU1372BCPZ Part Data Attributes:
|
ADAU1372BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1372BCPZ
Analog Devices Inc
Quad ADC, Dual DAC, Low Latency, Low Power Codec
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Filter | YES | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |