-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stereo, Low Power, 96 kHz, 24-Bit Audio Codec with Integrated PLL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1361BCPZ-RL | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
ADAU1361BCPZ-R7 | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
ADAU1361BCPZ | Analog Devices | Stereo, LP, 96kHz, 24B Audio C |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4400
|
Newark | Audio Codec, 24Bit, 96Ksps, Lfcsp-Ep, Audio Codec Type:Stereo, No. Of Adcs:2, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:96Ksps, Audio Ic Case Style:Lfcsp-Ep, No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices ADAU1361BCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$7.4100 / $9.7800 | Buy Now |
DISTI #
505-ADAU1361BCPZ-ND
|
DigiKey | IC CODEC 24B PLL 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
510 In Stock |
|
$6.9000 / $14.4200 | Buy Now |
DISTI #
584-ADAU1361BCPZ
|
Mouser Electronics | Interface - CODECs Stereo, LP, 96kHz, 24B Audio Codec RoHS: Compliant | 1418 |
|
$6.8900 / $12.0000 | Buy Now |
|
Analog Devices Inc | Stereo, LP, 96kHz, 24B Audio C Package Multiple: 1 | 2127 |
|
$3.8100 / $14.4200 | Buy Now |
DISTI #
25018896
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Americas - 1980 |
|
$7.0520 | Buy Now |
DISTI #
65163091
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 86 |
|
$7.0060 / $7.1210 | Buy Now |
DISTI #
77773316
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2351 | Americas - 3 |
|
$7.0520 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, QCC32 | 3 |
|
$10.0100 / $13.6500 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, QCC32 | 2 |
|
$11.1150 | Buy Now |
|
NexGen Digital | 17 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAU1361BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1361BCPZ
Analog Devices Inc
Stereo, Low Power, 96 kHz, 24-Bit Audio Codec with Integrated PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.65 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADAU1361BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADAU1361BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADAU1361BCPZ-RL | Stereo, Low Power, 96 kHz, 24-Bit Audio Codec with Integrated PLL | Analog Devices Inc | ADAU1361BCPZ vs ADAU1361BCPZ-RL |