Part Details for ADATE324KBCZ by Analog Devices Inc
Overview of ADATE324KBCZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADATE324KBCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADATE324KBCZ-ND
|
DigiKey | IC AUTO TEST EQUIP 121CSP Min Qty: 1 Lead time: 39 Weeks Container: Tray |
22 In Stock |
|
$166.3196 / $186.7400 | Buy Now |
DISTI #
584-ADATE324KBCZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 1.6 GHz Quad Integrated DCL with VHH Drive Capability, Level Setting DACs, and On-Chip Calibration Registers RoHS: Compliant | 54 |
|
$165.7300 | Buy Now |
DISTI #
V99:2348_26799993
|
Arrow Electronics | Integrated DCL 16bit 121-Pin CSP-BGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2322 | Americas - 15 |
|
$155.1100 | Buy Now |
|
Analog Devices Inc | 4CH 3.2Gbps Integrated Pin Ele Min Qty: 1 Package Multiple: 1 | 5 |
|
$115.5600 / $186.7400 | Buy Now |
DISTI #
69197632
|
Verical | Integrated DCL 16bit 121-Pin CSP-BGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 15 |
|
$155.1100 | Buy Now |
DISTI #
ADATE324KBCZ
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 4 | 0 |
|
$147.3400 / $155.0900 | Buy Now |
Part Details for ADATE324KBCZ
ADATE324KBCZ CAD Models
ADATE324KBCZ Part Data Attributes:
|
ADATE324KBCZ
Analog Devices Inc
Buy Now
|
Compare Parts:
ADATE324KBCZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |